Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Delta Electronics AFB0612M-F00 DC Brushless Fans

  • Tubeaxial Fan 60 x 60 x 25 mm 12V Brushless 5" Wires w/ conn. 14.8 CFM
  • Jameco Part no.: 2314751
  • Manufacturer: Delta Electronics
  • Manufacturer p/n: AFB0612M-F00
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.05
10+ $1.75

Request Larger Quantity Quote

Tubeaxial Fan 60 x 60 x 25 mm 12V Brushless 5" Wires w/ conn. 14.8 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 25
  • Air Flow (CFM): 14.8
  • Bearing: Ball
  • Current (mA): 90
  • Power (Watts): 10.8
  • Agency Approvals: UL/CUL/VDE/CE
  • Noise (dBA): 26
  • Connection (Leads): 5" w/ conn.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;