Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Eaton AGC-12 Circuit Protection Fuses

  • Glass Fuse Cartridge 12A 32VAC/DC 3AB 3AG 0.25x1.25 Inch
  • Jameco Part no.: 2296815
  • Manufacturer: Eaton
  • Manufacturer p/n: AGC-12
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.25
10+ $0.22
100+ $0.19
500+ $0.17
1000+ $0.15

Request Larger Quantity Quote

Glass Fuse Cartridge 12A 32VAC/DC 3AB 3AG 0.25"x1.25"

Specifications

  • Series: AGC
  • Fuse Type: Cartridge, Glass
  • Current Rating (Amps): 12 A
  • Voltage Rating - AC/DC: 32 V
  • Response Time: Fast Blow
  • Package: 3AB, 3AG, 1/4" x 1-1/4"
  • Mounting Type: Holder
  • Breaking Capacity @ Rated Voltage: 1 kA
  • Approvals: CSA, UL
  • Size: 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
  • DC Cold Resistance: 0.007 Ohms


Report a problem
Suggest a product
Specification Value
Blow characteristicFast Acting
Current Rating12 A
Voltage Rating32 VAC
Fuse MaterialGlass
Body Diameter0.25 in.
Length1.25 in.
Power DissipationN/A
Maximum Operating TemperatureN/A
Manufacturer SeriesAGC
Minimum Operating TemperatureN/A


Report a problem
Suggest a product
Jameco Register
;