Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AGO6012MX159101 DC Brushless Fans

  • 60x60x15mm Tube Axial Fan 12 VDC Hypro Bearing 17.3CFM 28.8dBA 4.5" Wires
  • Jameco Part no.: 2231814
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AGO6012MX159101
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
Closeout

$6.00 ea

9 In Stock


# of units Price
1+ $6.00
5+ $5.00

Request Larger Quantity Quote

60 mm x 60 mm x 15 mm Tube Axial Fan 12 VDC Hypro Bearing 17.3CFM 28.8dBA 4.5" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 15 mm
  • Air Flow (CFM): 17.3
  • Bearing: Hypro
  • Current Rating: 110 mA
  • Power Rating: 1.32 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 28.8
  • Termination: 4.5" Wires
  • Product Type: DC Fan

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to .



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth15 mm
Air Flow (CFM)17.3
BearingHypro
Current Rating110 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)28.8
Termination4.5" Wires
Power Rating1.32 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;