Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AQ1212MB-F51 DC Brushless Fans

  • 120mm x 120mm x 38mm Tube Axial Fan 12 VDC Ball Bearing 96.3CFM 48dBA 11" Wires Waterproof
  • Jameco Part no.: 2231478
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AQ1212MB-F51
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
Closeout

$12.00 ea

230 In Stock


# of units Price
1+ $12.00
10+ $11.00
50+ $10.00
100+ $9.00

Request Larger Quantity Quote

120mm x 120mm x 38mm Tube Axial Fan 12 VDC Ball Bearing 96.3CFM 48dBA 11" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 96.3
  • Bearing: Ball
  • Current Rating: 350 mA
  • Power Rating: 4.2 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 48
  • Termination: 11" Wires
  • Product Type: DC Fan
  • Speed: 3200 rpm
  • Additional Features: Waterproof

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to 3200 rpm. This AQ-model fan is water proof.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)96.3
BearingBall
Current Rating350 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)48
Termination11" Wires
Power Rating4.2 W
Product TypeDC Fan
Speed3200 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureWaterproof
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;