Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AS08012XB259B00 DC Brushless Fans

  • 80mm x 80mm x 25mm Tube Axial Fan 12 VDC Ball Bearing 39CFM 33.4dBA 12" Wires
  • Jameco Part no.: 109081
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AS08012XB259B00
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC80-W2B SC80-W2B
Gardtec
$0.55
SC80-W2 SC80-W2
Gardtec
$0.65
8312GHL 8312GHL
EBM Papst
$9.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
Closeout

$8.00 ea

1 In Stock


# of units Price
1+ $8.00
5+ $7.00

Request Larger Quantity Quote

80mm x 80mm x 25mm Tube Axial Fan 12 VDC Ball Bearing 39CFM 33.4dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 25 mm
  • Air Flow (CFM): 39
  • Bearing: Ball
  • Current Rating: 570 mA
  • Power Rating: 2.28 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 33.4
  • Termination: 12" Wires (4)
  • Product Type: DC Fan
  • Speed: 3200 rpm
  • Additional Features: PWM, Speed Sensor

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to 3200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)39
BearingBall
Current Rating570 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)33.4
Termination12" Wires (4)
Power Rating2.28 W
Product TypeDC Fan
Speed3200 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeaturePWM, Speed Sensor
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;