Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

American Zettler AZ826-2C-6DSE Miniature Relays

  • Sub-Miniature Ultra-Sensitive Relay 2 Form C (DPDT) 6 VDC 180 Ohm 8-Pin
  • Jameco Part no.: 2299215
  • Manufacturer: American Zettler
  • Manufacturer p/n: AZ826-2C-6DSE
  • HTS code: 8536.41.0020
You May Also Like
G5V-1 5VDC G5V-1 5VDC
Aratas
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Aratas
$1.49
G5V-2-DC12 G5V-2-DC12
Aratas
$2.19
RTE24024 RTE24024
TE Connectivity
$2.92
DS1E-S-DC5V DS1E-S-DC5V
Panasonic Electronics
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.69
10+ $0.59

Request Larger Quantity Quote

Sub-Miniature Ultra-Sensitive Relay 2 Form C (DPDT) 6 VDC 180 Ohm 8-Pin

Specifications

  • Contact Form: 2 Form C (DPDT)
  • Relay Construction: Non-Latching
  • Nominal Coil Voltage: 6 VDC
  • Max. Continuous: 14.7 VDC
  • Must Operate: 4.2 VDC
  • Coil (Ohms): 180
  • Contact Rating: 2 A @ 220 VAC or 150 VDC
  • Number of Pins: 8
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage6 VDC
Coil Resistance180 Ohm
Contact Current2 A
Contact Voltage220 VAC, 150 VDC
Pins8
Length20.2 mm
Width9.9 mm
Height12 mm


Report a problem
Suggest a product
Jameco Register
;