Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

American Zettler AZ971E-1C-12DE Automotive Relays

  • SPDT Relay 125VAC 45A Through Hole
  • Jameco Part no.: 2287079
  • Manufacturer: American Zettler
  • Manufacturer p/n: AZ971E-1C-12DE
  • HTS code: 8536.49.0080
You May Also Like
LD-12F LD-12F
Rayex Electronics
$2.95
171-1C-12DM-R 171-1C-12DM-R
Jameco ValuePro
$2.95
LD1A-12F-R LD1A-12F-R
Rayex Electronics
$2.95
CB1AH-24V CB1AH-24V
Panasonic Electronics
$0.99
JSM1-12V-5-JVP JSM1-12V-5-JVP
Jameco ValuePro
$0.89
115H-1AH-C 12VDC 115H-1AH-C 12VDC
SONG CHUAN PRECISION CO.,LTD.
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.85
10+ $0.75

Request Larger Quantity Quote

SPDT Relay 125VAC 45A Through Hole

Features:

  • Contact Form: SPDT
  • Coil Voltage: 12VDC
  • Coil Resistance: 92Ω
  • Contact Current: 45A
  • Contact Voltage: 125VAC/150VDC
  • Dimensions (L" x W" x H"): 1.0 x 0.80 x 0.84


Report a problem
Suggest a product
Specification Value
Product TypeAutomotive Relay
Contact FormSPDT
Coil Voltage12 VDC
Current Rating45 A
Coil Resistance92 Ohm
Pins7


Report a problem
Suggest a product
Jameco Register
;