| # of units | Price |
|---|---|
| 1+ | $692.95 |
| 10+ | $519.85 |
| 25+ | $416.75 |
| 50+ | $343.35 |
| 100+ | $288.15 |
Power Relay, Electro Mechanical, General Purpose, 115/125VDC, 2NO + 2NC. 10A, 255 Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 255 |
| Coil Voltage | 115/125 VDC |
| Contact Form | 2NO + 2NC |
| Relay Construction | Non Latching |