PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.035 |
| 50+ | $0.032 |
| 100+ | $0.03 |
| 500+ | $0.0275 |
| 1000+ | $0.025 |
| Specification | Value |
|---|---|
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Current Rating | 2 A |
| Voltage Rating | 100 VAC |
| Housing Color | Natural |
| Housing Material | Nylon 66 |
| Body Orientation | Straight |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Pitch | 2 mm |
| Depth | 4.5 mm |
| Length | 9.9 mm |
| Family | PH Equivalent |