Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BCS-LS3478 Rechargeable Lithium Ion Batteries

  • Symbol DS3578 Lithium Ion Battery 3.7V 2300mAh
  • Jameco Part no.: 2739335
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BCS-LS3478
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-MF4T BCS-MF4T
Dantona Industries
$24.85

$29.55 ea

59 ship on Sep. 29


# of units Price
1+ $29.55
10+ $27.45
50+ $25.45

Request Larger Quantity Quote

Symbol DS3578 Lithium Ion Battery 3.7V 2300mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 2300 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit
  • Additional Feature: Use specified charger only

Overview

Suitable for 21-62606-01, BTRY-LS34IAB00-00, DS3478, DS3578, DSS3478, LS3478, LS3478ER, LS3578, MT2000, NGIS, Symbol 21-62606-01, Symbol DS3478, XS3478, Symbol 21-62606-01.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.7 VDC
Capacity2300 mAh
ChemistryLithium Ion
TerminationPressure Fit
Additional FeatureUse specified charger only
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use With21-62606-01, BTRY-LS34IAB00-00, DS3478, DS3578, DSS3478, LS3478, LS3478ER, LS3578, MT2000, NGIS, Symbol 21-62606-01


Report a problem
Suggest a product
Jameco Register
;