$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3.94 |
| 10+ | $3.70 |
| 100+ | $3.48 |
Key Selector Switch 90° Travel 2NO2NC Blue Actuator Non Lighted 16mm Panel Hole IP65
| Specification | Value |
|---|---|
| Product Type | Key Selector Switch |
| Contact Form | 2NO2NC |
| Switch Function | ON-OFF |
| Voltage Rating | 12 VDC, 30 VDC, 125 VAC, 250 VAC |
| Actuator Type | 90° Knob |
| Mounting Style | Panel, Front |
| Termination Style | Solder Lugs |
| Additional Feature | 2 Position Maintained |
| Color - Actuator/Cap | Blue |
| Body Color | Black |
| Illumination Type | N/A |