Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans C45-2DC-72 Assorted Fan Products

  • Fan Cord 45 Degree 2 Heads 72in Cord with Blunt Cut End 10A 125/250VAC
  • Jameco Part no.: 2381151
  • Manufacturer: Orion Fans
  • Manufacturer p/n: C45-2DC-72
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
HP75-24 HP75-24
Gardtec
$1.69
HP100-72P HP100-72P
Jameco ValuePro
$3.15
XARR-03VF XARR-03VF
Jameco ValuePro
$0.49
C180-12 C180-12
Orion Fans
$1.33
C180-24 C180-24
Orion Fans
$2.18
C180-36 C180-36
Orion Fans
$2.44

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
15+ $3.95
60+ $3.65
300+ $3.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

Fan Cord 45 Degree 2 Heads 72in Cord with Blunt Cut End 10A 125/250VAC

Features

  • Head Style: C45
  • Number of Heads: 2
  • Cable Length: 72 inches
  • Termination: Blunt Cut
  • Voltage Rating: 125/250VAC
  • Current Rating: 10 Amps

Overview

Fan cords are designed for fans that utilize terminals for their connection rather than lead wires. These cords can accommodate one fan or more and are available in various configuration, so you can plug it in to your fan regardless of its installed orientation.



Report a problem
Suggest a product
Specification Value
Length72 in.
Wire Gauge (AWG)18
Number of Conductors2
Connector Type45° Degree
Agency ApprovalsUL, CUL, CE, UKCA


Report a problem
Suggest a product
Jameco Register
;