Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Automotive Relay SPST-NO (1 Form A) 24V 20A 320 Ohm Through Hole

  • Jameco Part no.: 2324783
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CB1AH-P-24V(NVFA-1A-S40B-24V)
  • HTS code: 8536.49.0080

PRICED TO MOVE

CLOSEOUT

You May Also Like
LD-12F LD-12F
Rayex Electronics
$2.95
171-1C-12DM-R 171-1C-12DM-R
Jameco ValuePro
$2.95
LD1A-12F-R LD1A-12F-R
Rayex Electronics
$2.95
CB1AH-24V CB1AH-24V
Panasonic Electronics
$0.99
JSM1-12V-5-JVP JSM1-12V-5-JVP
Jameco ValuePro
$0.89
115H-1AH-C 12VDC 115H-1AH-C 12VDC
SONG CHUAN PRECISION CO.,LTD.
$1.09
Closeout

$1.95 ea

496 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.59
100+ $1.45

Request Larger Quantity Quote

Automotive Relay SPST-NO (1 Form A) 24V 20A 320 Ohm Through Hole

Specifications

  • Series: CB
  • Coil Type: Non Latching
  • Coil Current: 75 mA
  • Coil Voltage: 24 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating: 20 A
  • Switching Voltage: 28 VDC - Nominal
  • Must Operate Voltage: 14 VDC
  • Must Release Voltage: 2.4 VDC
  • Operate Time: 15 ms
  • Release Time: 15 ms
  • Features: Fully Sealed
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Alloy, Cadmium Free
  • Coil Power: 1.8 W
  • Coil Resistance: 320 Ohms


Report a problem
Suggest a product
Specification Value
Product TypeAutomotive Relay
Contact FormSPST-NO
Coil Voltage24 VDC
Current Rating40 A
Coil Resistance320 Ohm
Pins4


Report a problem
Suggest a product
Jameco Register
;