| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| 500+ | $0.59 |
| Specification | Value |
|---|---|
| Cell Resistance Min-Max @ 10 LUX (K ohms) | 3 to 11 |
| Cell Resistance @ 0 Lux/10sec. (K ohms) | 300 |
| Power Dissipation | 150 mW |
| Maximum Input Voltage | 200 VDC |
| Peak Spectral Response (nm) | 570 |
| Typical Rise Time | 50 |
| Typical Fall Time | 20 |
| Height | 0.25 in. |
| Width | 0.29 in. |
| Lead Pitch | 1.02 mm, 0.2 in. |
| Cell Resistance Min (K ohms) | 3 |