Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Same Sky CEM-1212S Audio Components Buzzers Magnetic

  • Electromagnetic Audio Buzzer 12V 40mA 85dB 2400Hz
  • Jameco Part no.: 2286415
  • Manufacturer: Same Sky
  • Manufacturer p/n: CEM-1212S
  • HTS code: 8531.80.9041

PRICED TO MOVE

CLOSEOUT

You May Also Like
TDB05LFPN TDB05LFPN
DB Products
$1.95
AT-1224-TWT-5V-2-R  -JVP AT-1224-TWT-5V-2-R -JVP
Jameco ValuePro
$0.55
63S1120LFLA 63S1120LFLA
DB Products
$2.25
PB-1221PQ PB-1221PQ
DB Products
$0.59
AI-1027-TWT-3V-R AI-1027-TWT-3V-R
DB Products
$0.75
CB-09AW25 CB-09AW25
James Electronics
$0.15
Closeout

$0.39 ea

162 In Stock


# of units Price
1+ $0.39
10+ $0.37
50+ $0.35
100+ $0.29

Request Larger Quantity Quote

Electromagnetic Audio Buzzer 12V 40mA 85dB 2.4kHz

Features:

  • Rated Voltage: 12V
  • Frequency: 2400 Hz
  • Sound Pressure Level (SPL): 85dB
  • Mounting Type: Through Hole
  • Termination Style: PC Pins


Report a problem
Suggest a product
Specification Value
Frequency2400 Hz
Voltage Rating12 V
Voltage Range (Vp-p)6 to 16
Current Rating40 mA
Output92 dBA
Diameter0.47 in.
Height0.39 in.


Report a problem
Suggest a product
Jameco Register
;