Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DB Products PB-1221PQ Audio Components Buzzers Magnetic

  • 1.5 VDC Magnetic Transducer 2048 Hz
  • Jameco Part no.: 2222408
  • Manufacturer: DB Products
  • Manufacturer p/n: PB-1221PQ
  • HTS code: 8531.80.9041

PRICED TO MOVE

CLOSEOUT

You May Also Like
TDB05LFPN TDB05LFPN
DB Products
$1.95
AT-1224-TWT-5V-2-R  -JVP AT-1224-TWT-5V-2-R -JVP
Jameco ValuePro
$0.55
63S1120LFLA 63S1120LFLA
DB Products
$2.25
AI-1027-TWT-3V-R AI-1027-TWT-3V-R
DB Products
$0.75
CEM-1212S CEM-1212S
Same Sky
$0.39
CB-09AW25 CB-09AW25
James Electronics
$0.15
Closeout

$0.59 ea

793 In Stock


# of units Price
1+ $0.59
10+ $0.49
50+ $0.39
100+ $0.29
500+ $0.25

Request Larger Quantity Quote

1.5 VDC Magnetic Transducer 2048 Hz

Specifications

  • Operating voltage: 1.5 VDC @ 15 mA
  • Voltage range: 1 to 5 VDC
  • Coil impedance: 80 Ω
  • Resonant Frequency: 2048 Hz
  • Sound level: 80 dB
  • Dimensions: 8.5mm H x 12mm Diameter
  • Connection: 2-pin, 6.5mm pitch


Report a problem
Suggest a product
Specification Value
Frequency2048 Hz
Voltage Rating1.5 V
Voltage Range (Vp-p)1 to 5
Current Rating15 mA
Output80 dBA
Diameter0.47 in.
Height0.33 in.


Report a problem
Suggest a product
Jameco Register
;