*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $9.05 |
| 25+ | $8.45 |
| 100+ | $6.55 |
| 500+ | $5.15 |
| 1000+ | $4.65 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Output Current | 0.333 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 305 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | PC Pins |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, FCC, UKCA, EN |
| Efficiency | 81% |
| Manufacturer Series | CFM04S |
| Power Rating | 4 W |
| Maximum Input Current | 0.25 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Minimum Isolation Voltage | 4300V |
| Switching | Auto Switching SMPS |
| Style | Open Frame PCB Mount |
| Length | 1.56 in. |
| Width | 0.76 in. |
| Height | 0.72 in. |
| Compliance | Compliance Docs |