*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $150.95 |
| 5+ | $141.95 |
| 25+ | $132.95 |
| 100+ | $102.95 |
| 500+ | $82.15 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 24 VDC |
| Output Current | 11.67 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Connector |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CE, FCC, UKCA, EN |
| Manufacturer Series | CFM400S |
| Power Rating | 280 W |
| Maximum Input Current | 6 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 4000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.54 in. |
| Compliance | Compliance Docs |