Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPS-75-24 AC to DC Switching Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Single Output 24 Volt 3.2 Amp 76.8 Watt
  • Jameco Part no.: 244727
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPS-75-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
LPS-100-24 LPS-100-24
MEAN WELL
$30.40
LPP-100-24 LPP-100-24
MEAN WELL
$34.40
LPP-150-24 LPP-150-24
MEAN WELL
$36.90
LPP-100-15 LPP-100-15
MEAN WELL
$32.70
LPS-100-15 LPS-100-15
MEAN WELL
$30.40
LPS-50-24 LPS-50-24
MEAN WELL
$18.60

$19.40 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $19.40
5+ $18.50
10+ $17.60
20+ $17.10

Request Larger Quantity Quote

76.8W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 3.5 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.2"W x 1.2"H
  • Mounting Holes: 8.4"L x 1.8"W x 0.2"Dia.
  • Ripple and Noise: 120mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Output Current3.50 A
    Additional Output Voltages (VDC)22 to 27
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B6P-VH or equiv.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency83%
    Manufacturer SeriesLPS-75
    Power Rating76.8 W
    Maximum Input Current1.9 A
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching SMPS
    StyleOpen Frame
    Length8.70 in.
    Width2.20 in.
    Height1.20 in.
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;