[4997 KB ]*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $27.85 |
| 10+ | $26.15 |
| 50+ | $24.55 |
| 100+ | $19.35 |
| 500+ | $15.35 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Output Current | 3.34 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | PC Pins |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, FCC, D, EN |
| Efficiency | 90% |
| Manufacturer Series | CFM41S |
| Power Rating | 40 W |
| Maximum Input Current | 1 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 3000VAC |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 2 in. |
| Width | 2 in. |
| Height | 0.903 in. |
| Compliance | Compliance Docs |
| Product Type | AC-DC Open Frame Power Module |