*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $198.95 |
| 5+ | $186.95 |
| 25+ | $174.95 |
| 100+ | $135.95 |
| 500+ | $107.95 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 10.42 A |
| Power Rating | 500 W |
| AC Power Cord | Not Included |
| Manufacturer Series | CFM500M |
| Additional Output Voltages (VDC) | 5Vsb, 12V |
| Input Voltage | 80 VAC to 264 VAC |
| Efficiency | 94.5% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 6 A |
| Output Connector Type | Pins |
| Output Connector Diameters | N/A |
| Number of Outputs | 1 |
| Product Type | Medical Baseplate-cooled |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.54 in. |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN, IEC, UKCA |
| Color | N/A |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| PFC Function | Yes |
| Compliance | Compliance Docs |