*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $223.95 |
| 5+ | $209.95 |
| 25+ | $196.95 |
| 100+ | $164.95 |
| 500+ | $130.95 |
Open Frame 500W AC-DC Power Supply with Cover 24V 15.83A-20.83A PFC 5Vsb 12V Fan Output with PMBus.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 24 VDC |
| Output Current | 20.83 A |
| Additional Output Voltages (VDC) | 5Vsb, 12 |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST PHR-7 or equiv. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CE, FCC, EN, UKCA |
| Efficiency | 94.5% |
| Manufacturer Series | CFM500S |
| Power Rating | 500W |
| Maximum Input Current | 6 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 4000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5.354 in. |
| Width | 3.425 in. |
| Height | 1.673 in. |
| Compliance | Compliance Docs |