*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $42.75 |
| 5+ | $40.15 |
| 25+ | $37.65 |
| 100+ | $29.35 |
| 500+ | $23.25 |
Open Frame AC-DC Power Supply 80W 15V 5.36A Wafer JST VHR and SVH Connectors.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 15 VDC |
| Output Current | 5.36 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST VHR or equiv., JST SVH |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN, UKCA, D |
| Efficiency | 89% |
| Manufacturer Series | CFM81S |
| Power Rating | 80 W |
| Maximum Input Current | 1.7 A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 80°C |
| Minimum Isolation Voltage | 3000VAC |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 3 in. |
| Width | 2 in. |
| Height | 1.34 in. |
| Compliance | Compliance Docs |
| Product Type | Open Frame AC-DC Power Module |
| Additional Feature | Class 1, Class 2 |