| # of units | Price |
|---|---|
| 25+ | $40.35 |
| 50+ | $34.95 |
| 100+ | $30.75 |
Multi-conductor cables sets using the Deutsch DTP series connectors that mate with our"HH Series" connector sets for easy system integration. Perfect for high power applications up to 25 AMPS. Available in 3, 6 and 12 foot lengths and 2 and 4 circuits.
| Specification | Value |
|---|---|
| Product Type | Male to Female Cable Assembly |
| Contact Gender | Male Plug, Female Receptacle |
| Number of Contacts | 2 |
| Termination | Pre-Assembled Connector Assembly |
| Mounting Type | Cable |
| Manufacturer Series | Deutsch DTP |
| Body Orientation | Straight |
| Contact Material | N/A |
| Filter Feature | N/A |
| Mixed Contacts | N/A |
| DIN Conformance | N/A |
| IEC Conformance | N/A |
| MIL Conformance | N/A |
| Empty Shell | No |
| Zero Insertion Force | N/A |
| Wire Gauge (AWG) | 14 |
| Termination Method | Crimp |
| Length | 3 ft. |
| Housing Material | Nylon Plastic |
| Current Rating | 25 A |
| Maximum Operating Temperature | 90deg;C |
| Shielded | No |
| Color | Gray |
| Voltage Rating | 600 V |