Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Connector Housing Socket 8 Position 2.54Mm Straight

  • Jameco Part no.: 103203
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CH328-08
  • HTS code: 8536.69.8000
You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request Larger Quantity Quote

Connector Housing Socket 8 Position 2.54mm Straight

Specifications

  • Mates with 0.025" square post on pattern of 0.100 centers
  • Current rating: 1A
  • Housing material: plastic
  • Pin material: brass/tin plated
  • 26-22AWG
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;