Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Connector .1" 1 Row 36 Pin Housing

  • Jameco Part no.: 103158
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CH328-36-R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4040
You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49

$0.25 ea

12 Weeks Lead Time


# of units Price
1000+ $0.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

0.1" 36-Contact Non-Polarized Connector Housing

Features

  • Current: 1A
  • Material: Plastic



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts36
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;