Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CHA4012BH-10B DC Brushless Fans

  • 12 VDC Brushless Tubeaxial Fan 40x40x10mm 12" Wires 9.35 CFM
  • Jameco Part no.: 2342775
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CHA4012BH-10B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590

$$ Lowest Prices on MEAN WELL

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$4.15 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $4.15
10+ $3.89
100+ $3.69

Request Larger Quantity Quote

12 VDC Brushless Tubeaxial Fan 40x40x10mm 12" Wires 9.35 CFM

Features

  • Voltage Rating: 12 VDC
  • Length: 40 mm
  • Width: 40 mm
  • Height: 10 mm
  • Air Flow (CFM): 9.35
  • Bearing: Ball
  • Current Rating: 100 mA
  • Power Rating: 1.20 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 34.1
  • Connection (Leads): 12" Wires
  • Product Type: Fan

Overview

The ball bearing system of the axial fan is designed to operate at high speeds. It has a plastic frame and impeller and a lead wire power connection.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)9.35
BearingBall
Current Rating100 mA
Agency ApprovalsUL, TUV
Noise (dBA)34.1
Termination12" Wires
Power Rating1.20 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;