Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CHA6012BH-15D DC Brushless Fans

  • 12 VDC Brushless Tubeaxial Fan 60x60x15mm 12" Wires 22.39 CFM
  • Jameco Part no.: 2342791
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CHA6012BH-15D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590

$$ Lowest Prices on MEAN WELL

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$3.94 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $3.94
10+ $3.70
100+ $3.48

Request Larger Quantity Quote

12 VDC Brushless Tubeaxial Fan 60x60x15mm 12" Wires 22.39 CFM

Features

  • Voltage Rating: 12 VDC
  • Length: 60 mm
  • Width: 60 mm
  • Height: 15 mm
  • Air Flow (CFM): 22.39
  • Bearing: Ball
  • Current Rating: 170 mA
  • Power Rating: 2.04 W
  • Agency Approvals: UL, TUV
  • Noise (dBA): 40.5
  • Connection (Leads): 12" Wires
  • Product Type: Fan

Overview

The ball bearing system of the axial fan is designed to operate at high speeds. It has a plastic frame and impeller and a lead wire power connection.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth15 mm
Air Flow (CFM)22.39
BearingBall
Current Rating170 mA
Agency ApprovalsUL, TUV
Noise (dBA)40.5
Termination12" Wires
Power Rating2.04 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;