$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
120x120x38mm Fan 110VAC Dual Ball Bearing 92 CFM 47dB 12" Wires
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 120 mm |
| Width | 120 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 92 |
| Bearing | Dual Ball |
| Current Rating | 260 mA |
| Agency Approvals | UL, CUL |
| Noise (dBA) | 47 |
| Termination | 12" Wires |
| Power Rating | 20 W |
| Product Type | AC Fan |
| Speed | 3000 rpm |
| IP Rating | N/A |
| Maximum Pressure | 0.27 in. |
| Additional Feature | Die Cast Aluminum Frame, Plastic Impeller, Class B Insulation |
| Motor Drive Type | N/A |
| Housing Material | Die Cast Aluminum |