$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
80x80x25mm Fan 110VAC Dual Ball Bearing 20 CFM 33dB 12" Wires
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 80 mm |
| Width | 80 mm |
| Depth | 25 mm |
| Air Flow (CFM) | 20 |
| Bearing | Dual Ball |
| Current Rating | 180 mA |
| Agency Approvals | UL, CUL |
| Noise (dBA) | 33 |
| Termination | 12" Wires |
| Power Rating | 20 W |
| Product Type | AC Fan |
| Speed | 2900 rpm |
| IP Rating | N/A |
| Maximum Pressure | 0.18 in. |
| Additional Feature | Die Cast Aluminum Frame, Plastic Impeller |
| Motor Drive Type | N/A |
| Housing Material | Die Cast Aluminum |