$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $21.95 |
| 5+ | $20.55 |
| 25+ | $19.45 |
172x151x51mm Fan 220VAC Dual Ball Bearing 230 CFM 58d0 12" Wires
| Specification | Value |
|---|---|
| Voltage Rating | 230 VAC |
| Height | 151 mm |
| Width | 172 mm |
| Depth | 51 mm |
| Air Flow (CFM) | 205 |
| Bearing | Dual Ball |
| Current Rating | 230 mA |
| Agency Approvals | UL, CUL |
| Noise (dBA) | 50 |
| Termination | 12" Wires |
| Power Rating | 34 W |
| Product Type | AC Fan |
| Speed | 2600 rpm |
| IP Rating | N/A |
| Maximum Pressure | 0.49 in. |
| Additional Feature | Die Cast Aluminum Frame Black, PBT Impeller, Class B Insulation |
| Motor Drive Type | N/A |
| Housing Material | Die Cast Aluminum |