Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CHT8012BX-W25B DC Brushless Fans

  • 80x80x25mm Tubeaxial Fan 12 VDC Brushless Dual Ball Bearing 12" Wires 46 CFM
  • Jameco Part no.: 2357167
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CHT8012BX-W25B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590

$$ Lowest Prices on MEAN WELL

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$8.85 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $8.85
10+ $8.29
50+ $7.75

Request Larger Quantity Quote

80x80x25mm Tubeaxial Fan 12 VDC Brushless Dual Ball Bearing 12" Wires 46 CFM

Features

  • Voltage Rating: 12 VDC
  • Length: 80 mm
  • Width: 80 mm
  • Height: 25 mm
  • Air Flow (CFM): 46.46
  • Bearing: Dual Ball
  • Current Rating: 230 mA
  • Power Rating: 2.76 W
  • Agency Approvals: CE
  • Noise (dBA): 39.8
  • Connection (Leads): (4) 12" Wires, PWM + FG
  • Speed: 3500 rpm
  • Product Type: Fan

Overview

This cooling fan also known as a case fan or muffin fan, is an active cooling device mainly used in household electronics or industrial product equipment. They can continuously provide stable air volume that would help to prevent device overheating.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)46.46
BearingDual Ball
Current Rating230 mA
Agency ApprovalsCE
Noise (dBA)39.8
Termination12" Wires (4), PWM + FG
Power Rating2.76 W
Product TypeDC Fan
Speed3500 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;