Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

VCC CNXCE2108-R Discrete LEDs Mounting Hardware

  • LED Panel Mount Socket 5mm (T-1 3/4) with 8 Inch Leads
  • Jameco Part no.: 143037
  • Manufacturer: VCC
  • Manufacturer p/n: CNXCE2108-R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
PT18H013 PT18H013
Jameco ValuePro
$0.19
LA27B LA27B
Ligitek
$0.12
CLB_300_CTP CLB_300_CTP
VCC
$0.69
E10 LAMP BASE E10 LAMP BASE
James Electronics
$1.09
LED-MT-5MM LED-MT-5MM
James Electronics
$0.69
CLF_280_CTP-JVP CLF_280_CTP-JVP
Jameco ValuePro
$0.49

$3.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $3.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Conxrite Pre-Wired Solderless LED Interconnect

Designed to replace labor-intensive hard-wiring of panel-mounted LEDs to PCB.

Features:

  • LED size: T1 3/4 (5mm)
  • Termination (leads): 2-pin connector
  • Length: 8"


Report a problem
Suggest a product
Specification Value
LED Display TypeLED Panel Mt Socket
Mounting TypeSocket
Mounting StyleSnap-In
LED Size5mm
Additional FeatureLED Socket w/8" Harness


Report a problem
Suggest a product
Jameco Register
;