Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Xicon CR5-0.50-RC Fixed Single Through Hole Resistors

  • Resistor 500 mOhm 5% 5w ±400ppm °C Axial Through Hole
  • Jameco Part no.: 660050
  • Manufacturer: Xicon
  • Manufacturer p/n: CR5-0.50-RC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.10.0065
You May Also Like
CR5-0.10-RC CR5-0.10-RC
Xicon
$0.35
CR5-1.0-RC CR5-1.0-RC
Xicon
$0.39
CR5-2.0-RC CR5-2.0-RC
Xicon
$0.29
CR5-5.0-RC CR5-5.0-RC
Xicon
$0.32
CR5-10-RC CR5-10-RC
Jameco ValuePro
$0.69
CR5-20-RC CR5-20-RC
Xicon
$0.29

$0.29 ea

21 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

500mΩ Wire Wound 5 Watt Resistor

Features

  • Resistance: 500mΩ (0.5 Ohm)
  • Power: 5W
  • Tolerance: ±5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)0.5
Power Rating5 W
Tolerance5%
CompositionCement
Voltage RatingN/A
Additional FeatureFlame Retardant Coating, Safety
Temperature Coefficient350 ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
Termination StyleAxial
MountingThrough Hole
Length22 mm
Depth10 mm
Height9 mm
PackagingBulk
Product TypeFixed Resistor, Single
Manufacturer SeriesCR5
Case StyleCeramic flame retardant
Resistance0.5 Ohm


Report a problem
Suggest a product
Jameco Register
;