| # of units | Price |
|---|---|
| 1+ | $0.32 |
| 10+ | $0.29 |
| 50+ | $0.27 |
| 100+ | $0.25 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 5 |
| Power Rating | 5 W |
| Tolerance | 5% |
| Composition | Cement |
| Voltage Rating | N/A |
| Additional Feature | Flame Retardant Coating, Safety |
| Temperature Coefficient | 350 ppm/°C |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 155°C |
| Termination Style | Axial |
| Mounting | Through Hole |
| Length | 22 mm |
| Depth | 10 mm |
| Height | 9 mm |
| Packaging | Bulk |
| Product Type | Fixed Resistor, Single |
| Manufacturer Series | CR5 |
| Case Style | Ceramic |
| Resistance | 5 Ohm |