Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CSP-3000-250 AC to DC Enclosed Single Output Power Supply

  • 3000W Enclosed Single Output Power Supply 250V 12A
  • Jameco Part no.: 2304151
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CSP-3000-250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$438.90 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $438.90
5+ $418.10
10+ $399.60
20+ $388.10

Request Larger Quantity Quote

3000W Enclosed Single Output Power Supply 250V 12A

Output: 250 Volts DC @ 12 Amps

High Voltage DC (HVDC) Output Power Supply Solutions.

Features

  • AC input range: 180 to 264 VAC
  • Built-in active PFC function
  • Forced air cooling by built-in DC fans
  • Output voltage / current programmable
  • Active current sharing up to 9000W (2+1)
  • Supports parallel function
  • Built-in remote ON-OFF control, auxiliary power, and power OK signal
  • Protections: Short circuit, overload, over voltage, over temperature, and fan failure
  • Conformal coating
  • 5 year warranty
  • Agency Approvals: UL, CUL, CB, CE, EAC, DEKRA, CQC

Specifications

  • Output Voltage: 250 VDC
  • Rated Current: 12 A
  • Rated Power: 3000 W (3kW)
  • Input Voltage Range: 180 to 264 VAC @ 47 to 63 Hz
  • Size: 10.9"L x 7.0"W x 2.5"H (2U)
  • High efficiency up to 92.5%
  • Aux. Power: 12V @ 400 mA

Applications

  • Factory control or automation apparatus
  • Test and measurement instruments
  • Laser-related machines
  • UV curing equipment
  • Fish lamps
  • Burn-in facilities


Report a problem
Suggest a product
Specification Value
Output Voltage250 VDC
Output Current12 A
Input Voltage180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length10.9 in.
Width7.0 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, DEKRA, CQC
Maximum Input Current20 A
Number of Outputs1
Power Rating3000 W
Efficiency92.5%
Manufacturer SeriesCSP-3000
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)250 VDC
Output Current (Channel 1)12 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;