Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SE-600-48 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt
  • Jameco Part no.: 295929
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SE-600-48
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS013 MHS013
MEAN WELL
$0.19
SE-1000-48 SE-1000-48
MEAN WELL
$164.95
MSP-600-48 MSP-600-48
MEAN WELL
$193.80
HEP-600-48 HEP-600-48
MEAN WELL
$256.50
LRS-600-48 LRS-600-48
MEAN WELL
$61.60
LRS-600N2-48 LRS-600N2-48
MEAN WELL
$66.10
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30

$106.95 ea

3 In Stock
More Available – 2 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $106.95
5+ $99.95
25+ $95.95

Request Larger Quantity Quote

600W 48V 12.5A Enclosed Switching Power Supply

48 Volts @ 12.5 Amps

Specifications

  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current12.50 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.7 in.
Width5 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EAC
Maximum Input Current12 A
Number of Outputs1
Power Rating600 W
Efficiency88%
Manufacturer SeriesSE-600
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)12.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;