Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton CTP1140STDUNSLI Cable Sleeving

  • Convoluted Tubing, Unslit, 1.25" Dia, PE, Black, 200 ft/ctn
  • Jameco Part no.: 2831079
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: CTP1140STDUNSLI
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$0.714 ea

8 Weeks Lead Time


# of units Price
600+ $0.714
3000+ $0.676

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Convoluted Tubing Unslit 1.25" Dia PE Black 200 ft/ctn

Features

  • Durable tubing provides protection of wire harness from friction, vibration, fraying and puncture Tubing protects cables and wires against automotive fluids, vibration wear Weather resistant material provides protection against water, snow, ice, and the effects of heat, cold, and sunlight Nylon material is formulated to withstand high temperatures
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polyethylene (PE)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Diameter D (Imperial): 1.50"
  • Diameter D (Metric): 38.10 mm
  • Diameter D2 (Imperial): 1.257"
  • Diameter D2 (Metric): 31.93 mm
  • Inner Diameter ID (Imperial): 1.257"
  • Inner Diameter ID (metric): 31.93 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Nominal Diameter (Imperial): 1.25"
  • Nominal Diameter (Metric): 31.75 mm
  • Outside Diameter D2 (imperial): 1.50"
  • Outside Diameter D2 (metric): 38.10 mm
  • Outside Diameter OD (imperial): 1.50"
  • Outside Diameter OD (metric): 38.10 mm
  • Trade Size: 1-1/4"
  • Variant: Unslit
  • Wall Thickness WT (Imperial): 0.006"
  • Wall Thickness WT (Metric): 0.152 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Not Flame Retardant
  • Flammable (Yes/No): Yes
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306253488

Overview

HellermannTyton’s Convoluted Tubing, also known at Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. It can also serve to protect valuable hoses and cables. Convoluted tubing offers excellent protection against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Inner Diameter1.257 in., 31.93 mm
Outer Diameter1.500 in., 38.10 mm
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Manufacturer SeriesCTP
MaterialPolyethylene (PE)
Thickness0.006 in., 0.15 mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Additional FeaturesImpact Resistant, Vibration Resistant, Weather Resistant, Fluid Resistant, Water Resistant, Abrasion Resistant
UL Flammability CodeUV Resistant
PackageBulk


Report a problem
Suggest a product
Jameco Register
;