Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton CTP380STD Cable Sleeving

  • Convoluted Tubing, Slit, 0.38" Dia, PE, Black, 1900 ft/carton
  • Jameco Part no.: 2831183
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: CTP380STD
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$0.138 ea

2 Weeks Lead Time


# of units Price
3800+ $0.138
19000+ $0.131

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,800

Convoluted Tubing Slit 0.38" Dia PE Black 1900 ft per Carton

Features

  • Split side is ideal for applications where braided tubing or spiral wrap may be difficult to install.
  • Tubing provides full coverage where spiral wrap or other coverings may not be suitable.
  • In harsh applications the tubing provides resistance to crushing, impact, and abrasion.
  • Tubing offers excellent protection against automotive fluids, vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires.
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polyethylene (PE)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Diameter D (Imperial): 0.526"
  • Diameter D (Metric): 13.36 mm
  • Diameter D2 (Imperial): 0.380"
  • Diameter D2 (Metric): 9.65 mm
  • Inner Diameter ID (Imperial): 0.380"
  • Inner Diameter ID (metric): 9.65 mm
  • Length L (Imperial): 1900.0 ft
  • Length L (Metric): 579.1 m
  • Nominal Diameter (Imperial): 0.38"
  • Nominal Diameter (Metric): 9.65 mm
  • Outside Diameter D2 (imperial): 0.526"
  • Outside Diameter D2 (metric): 13.36 mm
  • Outside Diameter OD (imperial): 0.526"
  • Outside Diameter OD (metric): 13.36 mm
  • Trade Size: 3/8"
  • Variant: Slit
  • Wall Thickness WT (Imperial): 0.005"
  • Wall Thickness WT (Metric): 0.127 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Not Flame Retardant
  • Flammable (Yes/No): Yes
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306116325

Overview

HellermannTyton’s Convoluted Tubing, also known at Split Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. With a split down the side where you can insert your wire harness, you can just easily install Convoluted Tubing without removal of the entire assembly. It can also serve to protect valuable hoses and cables. Convoluted tubing offer’s excellent protection against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length1900 ft., 579.12 m
Inner Diameter0.380 in., 9.65 mm
Outer Diameter0.497 in., 12.62 mm
Product TypeSlit Wrap Slit Harness
Manufacturer SeriesCTP
MaterialPolyethylene (PE)
Thickness0.005 in., 0.13 mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature93°C
Additional FeaturesImpact Resistant, Vibration Resistant, Weather Resistant, Fluid Resistant, Water Resistant, Abrasion Resistant
UL Flammability CodeUL94 HB
PackageBulk


Report a problem
Suggest a product
Jameco Register
;