Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CY4/4/R Industrial Automation DIN Rail Terminal Blocks

  • DIN Terminal Block Screw 4 Conn 30A 600V 24-10AWG 6mm Red
  • Jameco Part no.: 2401639
  • Manufacturer: Altech
  • Manufacturer p/n: CY4/4/R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
USLKG10N USLKG10N
Phoenix Contact
$1.95
D-UK 2.5 GY D-UK 2.5 GY
Jameco ValuePro
$5.00
D-UK 2.5 RD D-UK 2.5 RD
Jameco ValuePro
$0.35
3003965-JVP 3003965-JVP
Jameco ValuePro
$0.39
D-JUK 2.5 D-JUK 2.5
Jameco ValuePro
$0.09
UKK80A UKK80A
Jameco ValuePro
$5.95

$2.75 ea

11 Weeks Lead Time


# of units Price
50+ $2.75
250+ $2.58
1000+ $2.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

DIN Terminal Block Screw 4 Conn 30A 600V 24-10AWG 6mm Red

Features

  • Product Type: DIN Rail Terminal Blocks
  • Series: CY
  • Additional Features: Feed-Through
  • Wire Gauge (AWG): 24-10
  • Number of Positions: 4
  • Width: 6 mm
  • Color: Red

Overview

DIN Terminal Block Screw 4 Conn 30A 600V 24-10AWG 6mm Red



Report a problem
Suggest a product
Specification Value
Product TypeDIN Rail Terminal Blocks
FamilyCY
Additional FeatureFeed-Through
Wire Gauge (AWG)24-10
ColorRed
Number of Positions4
Width6 mm


Report a problem
Suggest a product
Jameco Register
;