Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CY4/Y Industrial Automation DIN Rail Terminal Blocks

  • DIN Terminal Block Screw Feed-Thru 30A 600V 24-10AWG 6mm Yellow
  • Jameco Part no.: 2401719
  • Manufacturer: Altech
  • Manufacturer p/n: CY4/Y
  • HTS code: 8536.90.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
USLKG10N USLKG10N
Phoenix Contact
$1.95
D-UK 2.5 GY D-UK 2.5 GY
Jameco ValuePro
$5.00
D-UK 2.5 RD D-UK 2.5 RD
Jameco ValuePro
$0.35
3003965-JVP 3003965-JVP
Jameco ValuePro
$0.39
D-JUK 2.5 D-JUK 2.5
Jameco ValuePro
$0.09
UKK80A UKK80A
Jameco ValuePro
$5.95
Closeout

$0.75 ea

64 In Stock


# of units Price
1+ $0.75
10+ $0.65

Request Larger Quantity Quote

DIN Terminal Block Screw Feed-Thru 30A 600V 24-10AWG 6mm Yellow

Features

  • Product Type: DIN Rail Terminal Blocks
  • Series: CY
  • Additional Features: Feed-Through
  • Wire Gauge (AWG): 24-10
  • Number of Positions: 2
  • Width: 6 mm
  • Color: Yellow

Overview

DIN Terminal Block Screw Feed-Thru 30A 600V 24-10AWG 6mm Yellow



Report a problem
Suggest a product
Specification Value
Product TypeDIN Rail Terminal Blocks
FamilyCY
Additional FeatureFeed-Through
Wire Gauge (AWG)24-10
ColorYellow
Number of Positions2
Width6 mm


Report a problem
Suggest a product
Jameco Register
;