Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CYF4L110-240V Industrial Automation DIN Rail Terminal Blocks

  • DIN Terminal Block Screw Fuse 110-240V LED 10A 600V 24-10AWG 6mm Grey
  • Jameco Part no.: 2402279
  • Manufacturer: Altech
  • Manufacturer p/n: CYF4L110-240V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
USLKG10N USLKG10N
Phoenix Contact
$1.95
D-UK 2.5 GY D-UK 2.5 GY
Jameco ValuePro
$5.00
D-UK 2.5 RD D-UK 2.5 RD
Jameco ValuePro
$0.35
3003965-JVP 3003965-JVP
Jameco ValuePro
$0.39
D-JUK 2.5 D-JUK 2.5
Jameco ValuePro
$0.09
UKK80A UKK80A
Jameco ValuePro
$5.95

$6.90 ea

489 ship on Sep. 29


# of units Price
50+ $6.90
250+ $6.49
1000+ $6.17

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

DIN Terminal Block Screw Fuse 110-240V LED 10A 600V 24-10AWG 6mm Grey

Features

  • Product Type: DIN Rail Terminal Blocks
  • Series: CY
  • Additional Features: Fuse, Disconnect, LED 110-240V
  • Wire Gauge (AWG): 24-10
  • Number of Positions: 2
  • Width: 6 mm
  • Color: Gray

Overview

DIN Terminal Block Screw Fuse 110-240V LED 10A 600V 24-10AWG 6mm Grey



Report a problem
Suggest a product
Specification Value
Product TypeDIN Rail Terminal Blocks
FamilyCY
Additional FeatureFuse, Disconnect, LED 110-240V
Wire Gauge (AWG)24-10
ColorGray
Number of Positions2
Width6 mm


Report a problem
Suggest a product
Jameco Register
;