Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CYG6 Industrial Automation DIN Rail Terminal Blocks

  • DIN Terminal Block Screw Ground 600V 24-8AWG 8mm Yellow/ Green
  • Jameco Part no.: 2402367
  • Manufacturer: Altech
  • Manufacturer p/n: CYG6
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.4000
You May Also Like
USLKG10N USLKG10N
Phoenix Contact
$1.95
D-UK 2.5 GY D-UK 2.5 GY
Jameco ValuePro
$5.00
D-UK 2.5 RD D-UK 2.5 RD
Jameco ValuePro
$0.35
3003965-JVP 3003965-JVP
Jameco ValuePro
$0.39
D-JUK 2.5 D-JUK 2.5
Jameco ValuePro
$0.09
UKK80A UKK80A
Jameco ValuePro
$5.95

$4.89 ea

1,475 ship on Sep. 30


# of units Price
100+ $4.89
500+ $4.60
2500+ $4.37

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

DIN Terminal Block Screw Ground 600V 24-8AWG 8mm Yellow/ Green

Features

  • Product Type: DIN Rail Terminal Blocks
  • Series: CY
  • Additional Features: Ground, Earth
  • Wire Gauge (AWG): 24-8
  • Number of Positions: 2
  • Width: 8 mm
  • Color: Yellow/Green

Overview

DIN Terminal Block Screw Ground 600V 24-8AWG 8mm Yellow/ Green



Report a problem
Suggest a product
Specification Value
Product TypeDIN Rail Terminal Blocks
FamilyCY
Additional FeatureGround, Earth
Wire Gauge (AWG)24-8
ColorYellow/Green
Number of Positions2
Width8 mm


Report a problem
Suggest a product
Jameco Register
;