$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 0.30 A |
| Power Rating | 3 W |
| Additional Output Voltages (VDC) | -5 VDC |
| Input Voltage Range | 36 VDC to 72 VDC |
| Pins | 8 |
| Number of Outputs | 2 |
| Manufacturer Series | DCW03 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 71°C |
| Length | 1.3 in. |
| Width | 0.8 in. |
| Height | 0.5 in. |
| Type | Step Down |