$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $0.12 |
| 100+ | $0.11 |
| 500+ | $0.10 |
Partition Plate for DPT4/4 DIN Rail Terminal Blocks
| Specification | Value |
|---|---|
| Product Type | Partition Plate |
| Manufacturer Series | DPT4 |
| Wire Gauge (AWG) | N/A |
| Color | Gray |
| Number of Positions | N/A |
| Width | 2.2 mm |