Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dagu HiTech Electronic DG01D-W/LEADS DC Motors Gearhead

  • 4.5VDC Gearhead Motor Pair - With Leads - 90 Degree Shaft
  • Jameco Part no.: 2260834
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer p/n: DG01D-W/LEADS
  • HTS code: 8501.10.4060
You May Also Like
HN-GH12-1632T-R-M HN-GH12-1632T-R-M
Jameco ReliaPro
$22.95
HNGH12-1926Y,GH35GMA-R HNGH12-1926Y,GH35GMA-R
Jameco ReliaPro
$24.95
GH27GM,HN-GH12-1045Y-R GH27GM,HN-GH12-1045Y-R
Jameco ReliaPro
$22.95
HNGH35GMB,HNGH121926Y-R HNGH35GMB,HNGH121926Y-R
Jameco ReliaPro
$23.95
GH12-1830Y-P-R GH12-1830Y-P-R
Jameco ReliaPro
$29.95
GH12-1641T-L-R GH12-1641T-L-R
Jameco ReliaPro
$24.95

$9.95 ea

94 In Stock
More Available – 4 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $9.95
10+ $8.95
25+ $7.95
100+ $6.95

Request Larger Quantity Quote

Gear Motor Pair with Leads and Breadboard Pins- 90 degree Shaft

Specifications:

  • Comes as a pair (2 motors) with wire leads complete with breadboard-friendly pins attached
  • Suggested Voltage: 4.5VDC
  • No Load Speed: 90 ±10 rpm
  • No Load Current: 190mA (max. 250mA)
  • Gear ratio: 48:1
  • Torque: 800gf.cm min


Report a problem
Suggest a product
Specification Value
Voltage Rating4.5 VDC
Motor Speed @ Max. Efficiency (RPM)90
Current @ Max. Efficiency (mA)190
Torque @ Max. Efficiency (g-cm)800
Gear Ratio48:1
Gear Case Size (Diameter x Length) (inch)0.88 x 1.9
Motor Size (Diameter x Length) (inch).78 x .60
Shaft Diameter0.08 in.
Shaft Length0.38 in.
Input Voltage Range4.5 VDC
Terminal TypePins
Additional FeaturePlastic Gears
Shaft StyleDouble-D


Report a problem
Suggest a product
Jameco Register
;