Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DNFC48P Assorted Fan Products

  • 48" Fan Cord
  • Jameco Part no.: 2599983
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DNFC48P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
HP75-24 HP75-24
Gardtec
$1.69
HP100-72P HP100-72P
Jameco ValuePro
$3.15
XARR-03VF XARR-03VF
Jameco ValuePro
$0.49
C180-12 C180-12
Orion Fans
$1.33
C180-24 C180-24
Orion Fans
$2.18
C180-36 C180-36
Orion Fans
$2.44

$9.25 ea

19 ship on Sep. 18


# of units Price
2+ $9.25
10+ $8.75
50+ $8.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

48" Fan Cord

Features

  • Material: N/A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

48" Fan Cord.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Length48 in.
Wire Gauge (AWG)18
Number of Conductors2
Connector Type45° Degree


Report a problem
Suggest a product
Jameco Register
;