$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.40 |
| 100+ | $1.32 |
Single Layer DIN Rail Terminal Block 3C 6mm² Max Wire Push-In Gray
| Specification | Value |
|---|---|
| Product Type | DIN Rail Terminal Blocks |
| Family | DPT6 |
| Wire Gauge (AWG) | 20-8 |
| Color | Gray |
| Number of Positions | 3 |
| Width | 8.2 mm |