Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DPUN02N-05 Encapsulated DC to DC Isolated Converters

  • 2-Watt Unregulated DC-DC Converter +/-5V +/-200mA Dual Output 24V Input SIP7 Package
  • Jameco Part no.: 2360199
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DPUN02N-05
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-05 SKE15A-05
MEAN WELL
$19.55
SD-25B-5 SD-25B-5
MEAN WELL
$26.20
SRS-0505 SRS-0505
MEAN WELL
$5.15
SLW05C-05 SLW05C-05
MEAN WELL
$14.15
SKE15B-05 SKE15B-05
MEAN WELL
$19.55
SLW05A-05 SLW05A-05
MEAN WELL
$14.15

$4.55 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
15+ $4.55
60+ $4.29
240+ $3.99

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

2-Watt Unregulated DC-DC Converter +/-5V +/-200mA Dual Output 24V Input SIP7 Package

Features

  • SIP7 package with industry standard pinout
  • Operating temperature range -40 to +105°C
  • Compliant to BS EN/EN55032 radiated Class A without additional components
  • High efficiency
  • Protections: Short circuit (continuous), Over load
  • 3KV DC I/O isolation
  • Low cost
  • 3-year warranty
Applications
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch

Overview

The SPUN02 and DPUN02 series are 2-watt isolated and unregulated PCB module type DC-DC converters with industry standard SIP7 package. It features international standard pins, a high efficiency up to 87%, a wide working temperature range, 3KV DC I/P-O/P isolation voltage, complies with BS EN/EN55032 radiated Class A without additional components, short circuit protection, and more.

The models accommodate different input voltages of 5V/12V/24V ±10%, and various output voltages of 5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and so on.

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current±0.20 A
Power Rating2 W
Additional Output Voltages (VDC)-5 VDC
Input Voltage Range21.6 VDC to 26.4 VDC
Input Voltage24 VDC
Maximum Input Current0.100 A
Output Connector TypePC Pins
Pins5
Number of Outputs2
Manufacturer SeriesDPUN02
Product TypeSIP Package DC-DC Unregulated Converter
Efficiency81%
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Length0.77 in.
Width0.28 in.
Height0.40 in.
Agency ApprovalsCE, EN, EAC, UKCA
ColorBlack
TypeIsolated
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;