HP 714149-002 Charger
Features
- DENAQ 19V 5.33A 4.5mm-3.0mm AC Adapter for HP/Compaq Envy Series Laptops
- Smart technology communicates accurate information to the computer
- Height: 1.23"
- Length: 4.25"
- Width: 1.82"
Overview
Suitable for 709985-002, 710412-001, 714149-001, 714149-002, 714149-003, 714158-001, 714657-001, AD9043-022G2, Envy 14 series, Envy 14-k002tx, Envy 14-k047tx, Envy 14-n027tx, Envy 14-n029tx, Envy 14-n032tx, Envy 15-n018tx, Envy Touchsmart 14-k00tx, Envy14-n063tx, HSTNN-CA15, HSTNN-DA15, HSTNN-LA15, M4-1009TX(D9H31PA), M4-1010TX(D9H32PA), M4-1016TX(E6G04PA), M4-1018TX, PA-1650-34HE, Pavilion 15 series, Pavilion SleekBook 14-b000, PPP009C, PPP009D, Touchsmart 14-k031tx 710412-001, .
Report a problem
Suggest a product